+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS7C164A-15PCN

IC: SRAM memory; 64kbSRAM; 8kx8bit; 4.5÷5.5V; 15ns; DIP28; 0÷70°C

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS7C164A-15PCN
TME Symbol:
AS7C164A-15PCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
64kb SRAM
Memory organisation
8kx8bit
Operating voltage
4.5...5.5V
Access time
15ns
Case
DIP28
Mounting
THT
Integrated circuit features
fast
Operating temperature
0...70°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS7C164A-15PCN
0 in TME stock
Net price for quantities from 150 pcs - 3.62 USDGross price for quantities from 150 pcs - 3.62 USD
No. of pieces (Multiplicity: 150)
Hardly available product