+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS7C256A-10JCN

IC: SRAM memory; 256kbSRAM; 32kx8bit; 4.5÷5.5V; 10ns; SOJ28; 0÷70°C


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS7C256A-10JCN
TME Symbol:
AS7C256A-10JCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
256kb SRAM
Memory organisation
32kx8bit
Operating voltage
4.5...5.5V
Access time
10ns
Case
SOJ28
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
fast
IC width
300mils
Operating temperature
0...70°C
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS7C256A-10JCN
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 50 pcs - 3.75 USDGross price for quantities from 50 pcs - 3.75 USD
Net price for quantities from 1000 pcs - 3.46 USDGross price for quantities from 1000 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.