+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS7C256A-12TCN

IC: SRAM memory; 256kbSRAM; 32kx8bit; 4.5÷5.5V; 12ns; TSOP28


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS7C256A-12TCN
TME Symbol:
AS7C256A-12TCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
256kb SRAM
Memory organisation
32kx8bit
Operating voltage
4.5...5.5V
Access time
12ns
Case
TSOP28
Kind of interface
parallel
Mounting
SMD
Integrated circuit features
fast
Operating temperature
0...70°C
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS7C256A-12TCN
0 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 25 pcs - 3.86 USDGross price for quantities from 25 pcs - 3.86 USD
Net price for quantities from 468 pcs - 3.51 USDGross price for quantities from 468 pcs - 3.51 USD
Net price for quantities from 2574 pcs - 3.27 USDGross price for quantities from 2574 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.