+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS7C31026C-12BIN

IC: SRAM memory; 1024kbSRAM; 64kx16bit; 3÷3.6V; 12ns; BGA48

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS7C31026C-12BIN
TME Symbol:
AS7C31026C-12BIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory
1Mb SRAM
Memory organisation
64kx16bit
Operating voltage
3...3.6V
Access time
12ns
Case
BGA48
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS7C31026C-12BIN
0 in TME stock
Net price for quantities from 360 pcs - 3.13 USDGross price for quantities from 360 pcs - 3.13 USD
No. of pieces (Multiplicity: 360)
Hardly available product