+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS7C316098A-10BIN

IC: SRAM memory; 16MbSRAM; 1024x16bit; 3.3V; 10ns; TFBGA48

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS7C316098A-10BIN
TME Symbol:
AS7C316098A-10BIN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
16Mb SRAM
Memory organisation
1024x16bit
Operating voltage
3.3V
Access time
10ns
Case
TFBGA48
Mounting
SMD
Integrated circuit features
fast
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS7C316098A-10BIN
0 in TME stock
Net price for quantities from 480 pcs - 25.77 USDGross price for quantities from 480 pcs - 25.77 USD
No. of pieces (Multiplicity: 480)
Hardly available product