+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS7C38096A-10TAN

IC: SRAM memory; 8MbSRAM; 1024kx8bit; 3.3V; TSOP44 II; -40÷105°C


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS7C38096A-10TAN
TME Symbol:
AS7C38096A-10TAN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
SRAM memory
Kind of memory
asynchronous, SRAM
Memory
8Mb SRAM
Memory organisation
1024kx8bit
Operating voltage
3.3V
Case
TSOP44 II
Mounting
SMD
Integrated circuit features
fast
Operating temperature
-40...105°C
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel SRAM memories - integ. circ. ALLIANCE MEMORY,
*
AS7C38096A-10TAN
0 in TME stock
Net price for quantities from 1 pcs - 26.94 USDGross price for quantities from 1 pcs - 26.94 USD
Net price for quantities from 5 pcs - 24.38 USDGross price for quantities from 5 pcs - 24.38 USD
Net price for quantities from 25 pcs - 23.74 USDGross price for quantities from 25 pcs - 23.74 USD
Net price for quantities from 135 pcs - 21.17 USDGross price for quantities from 135 pcs - 21.17 USD
Net price for quantities from 540 pcs - 20.54 USDGross price for quantities from 540 pcs - 20.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.