+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | AC/DC | |
Power | 0.32kW | |
Input voltage | 90...264V AC | |
Output voltage | 15V DC | |
Output current | 21.3A | |
Number of outputs | 1 | |
Efficiency | 92% | |
Manufacturer series | ASB320 | |
Body dimensions | 116.8x85x19.7mm | |
Mounting | PCB, THT | |
Protection | anti-overload OCP, anti-overvoltage OVP, overheating OTP | |
Insulation voltage | 3kV | |
Operating temperature | -40...90°C | |
Application | industry | |
Switching frequency | 75kHz |