+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASE 2 E-RA

Switch: slide; Pos: 3; DPDT; 0.05A; 0.05A; ON-OFF-ON; PCB,THT; 50mΩ


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
ASE 2 E-RA
TME Symbol:
ASE2E-RA

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
DPDT
AC contacts rating @R
0.05A
DC contacts rating @R
0.05A
Switching method
ON-OFF-ON
Mounting
PCB, THT
Leads
flat pin
Body dimensions
8x9.5x5mm
Max. contact resistance:
50mΩ
Manufacturer series
ASE
Electrical life
40000 cycles
Contact plating
gold-plated
Terminal pitch
2.54mm
Illumination
none
Body material
polyamide 66
Body colour
grey
Mounting hole dimensions
9.5x5mm
Button marking
blank
IP rating
IP67
Button height
2.8mm
Button material
PBT
Operating temperature
-20...85°C
Gross weight0.884 g
Certificates
See other products in this category: Slide Switches KNITTER-SWITCH,
See other products from this series.:
*
ASE 2 E-RA
2 in TME stock
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 5 pcs - 9.63 USDGross price for quantities from 5 pcs - 9.63 USD
Net price for quantities from 10 pcs - 7.70 USDGross price for quantities from 10 pcs - 7.70 USD
Net price for quantities from 50 pcs - 6.55 USDGross price for quantities from 50 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change