+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASFM0032S

Relay: miniature; Ucoil: 3VDC; NC + NO; 6A; 4A/250VAC; 4A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
ASFM0032S
TME Symbol:
ASFM0032S

Specification

Manufacturer
PANASONIC
Type of relay
miniature
Coil voltage
3V DC
Contacts configuration
NC + NO
Contact current max.
6A
AC contacts rating @R
4A / 250V AC
DC contacts rating @R
4A / 30V DC
Manufacturer series
SF-M
Switched voltage
max. 125V DC, max. 250V AC
Mounting
PCB
Coil resistance
33.3Ω
Coil voltage min.
2.25V DC
Body dimensions
33x14x7.8mm
Coil power consumption
270mW
Contact material
AgNi + Au
Contact plating
gold-plated
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight6.51 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ASFM0032S
0 in TME stock
Net price for quantities from 1 pcs - 34.19 USDGross price for quantities from 1 pcs - 34.19 USD
Net price for quantities from 5 pcs - 29.06 USDGross price for quantities from 5 pcs - 29.06 USD
Net price for quantities from 20 pcs - 25.64 USDGross price for quantities from 20 pcs - 25.64 USD
Net price for quantities from 100 pcs - 23.94 USDGross price for quantities from 100 pcs - 23.94 USD
Net price for quantities from 1000 pcs - 22.22 USDGross price for quantities from 1000 pcs - 22.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs