+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASFM0052S

Relay: miniature; Ucoil: 5VDC; NC + NO; 6A; 4A/250VAC; 4A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
ASFM0052S
TME Symbol:
ASFM0052S

Specification

Manufacturer
PANASONIC
Type of relay
miniature
Coil voltage
5V DC
Contacts configuration
NC + NO
Contact current max.
6A
AC contacts rating @R
4A / 250V AC
DC contacts rating @R
4A / 30V DC
Manufacturer series
SF-M
Switched voltage
max. 125V DC, max. 250V AC
Mounting
PCB
Coil resistance
92.6Ω
Coil voltage min.
3.75V DC
Body dimensions
33x14x7.8mm
Coil power consumption
270mW
Contact material
AgNi + Au
Contact plating
gold-plated
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight6.5 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ASFM0052S
8 in TME stock
Net price for quantities from 1 pcs - 38.13 USDGross price for quantities from 1 pcs - 38.13 USD
Net price for quantities from 20 pcs - 29.92 USDGross price for quantities from 20 pcs - 29.92 USD
Net price for quantities from 260 pcs - 27.29 USDGross price for quantities from 260 pcs - 27.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs