+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASFM0055S

Relay: miniature; Ucoil: 5VDC; NC + NO; 6A; 4A/250VAC; 4A/30VDC


Manufacturer: PANASONIC

Manufacturer part number:
ASFM0055S
TME Symbol:
ASFM0055S

Specification

Manufacturer
PANASONIC
Type of relay
miniature
Coil voltage
5V DC
Contacts configuration
NC + NO
Contact current max.
6A
AC contacts rating @R
4A / 250V AC
DC contacts rating @R
4A / 30V DC
Manufacturer series
SF-M
Switched voltage
max. 125V DC, max. 250V AC
Mounting
PCB
Coil resistance
92.6Ω
Coil voltage min.
3.75V DC
Body dimensions
33x14x7.8mm
Coil power consumption
270mW
Contact material
AgSnO2 Au
Contact plating
gold-plated
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight6.62 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
ASFM0055S
0 in TME stock
Net price for quantities from 1 pcs - 46.85 USDGross price for quantities from 1 pcs - 46.85 USD
Net price for quantities from 10 pcs - 42.48 USDGross price for quantities from 10 pcs - 42.48 USD
Net price for quantities from 20 pcs - 33.36 USDGross price for quantities from 20 pcs - 33.36 USD
Net price for quantities from 100 pcs - 30.58 USDGross price for quantities from 100 pcs - 30.58 USD
Net price for quantities from 260 pcs - 29.26 USDGross price for quantities from 260 pcs - 29.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.