+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASFP12392

Fan: DC; axial; 24VDC; 120x120x25mm; 114m3/h; 30dBA; ball; 1900rpm


Manufacturer: PANASONIC

Manufacturer part number:
ASFP12392
TME Symbol:
ASFP12392

Specification

Manufacturer
PANASONIC
Type of fan
DC
Kind of fan
axial
Fan dimensions
120x120x25mm
Power consumption
2.4W
Current rating
60mA
Fan efficiency
114m3/h
Noise level
30dBA
Kind of Bearing
ball
Rotational rate/speed
1900rpm
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Lead length
0.3m
Operating temperature
-10...60°C
Additional functions
lock sensor
Supply voltage
  • 24V DC
Gross weight195 g
Certificates
See other products in this category: DC24V Fans PANASONIC,
*
ASFP12392
3 in TME stock
Net price for quantities from 1 pcs - 47.30 USDGross price for quantities from 1 pcs - 47.30 USD
Net price for quantities from 5 pcs - 41.94 USDGross price for quantities from 5 pcs - 41.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts