+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASFP44771

Fan: DC; axial; 12VDC; 40x40x10mm; 8.4m3/h; 21.5dBA; ball; 5500rpm


Manufacturer: PANASONIC

Manufacturer part number:
ASFP44771
TME Symbol:
ASFP44771

Specification

Manufacturer
PANASONIC
Type of fan
DC
Kind of fan
axial
Fan dimensions
40x40x10mm
Power consumption
0.48W
Current rating
40mA
Fan efficiency
8.4m3/h
Noise level
21.5dBA
Kind of Bearing
ball
Rotational rate/speed
5500rpm
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.2m
Operating temperature
-10...60°C
Supply voltage
  • 12V DC
Gross weight15.94 g
Certificates
See other products in this category: DC12V Fans PANASONIC,
*
ASFP44771
8 in TME stock
Net price for quantities from 1 pcs - 23.30 USDGross price for quantities from 1 pcs - 23.30 USD
Net price for quantities from 5 pcs - 20.97 USDGross price for quantities from 5 pcs - 20.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts