+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASL-L04SP0-UY

Relay: solid state; Ucntrl: 24VDC; 1A; 75÷240VAC; ASL; 1-phase; IP20

Manufacturer: AUTONICS

Manufacturer part number:
ASL-L04SP0-UY
TME Symbol:
ASL-L04SP0-UY

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
24V DC
Max. operating current
1A
Switched voltage
75...240V AC
Manufacturer series
ASL
Relay variant
1-phase
Mounting
for DIN rail mounting, screw type
Body dimensions
27x44.3x107mm
IP rating
IP20
Related items
AQG12124
Gross weight138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays AUTONICS,
See other products from this series.:
*
ASL-L04SP0-UY
2 in TME stock
Net price for quantities from 1 pcs - 47.67 USDGross price for quantities from 1 pcs - 47.67 USD
Net price for quantities from 5 pcs - 40.86 USDGross price for quantities from 5 pcs - 40.86 USD
Net price for quantities from 10 pcs - 36.32 USDGross price for quantities from 10 pcs - 36.32 USD
No. of pieces (Multiplicity: 1)