+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASM-01

Staircase timer; for DIN rail mounting; 230VAC; SPST-NO; IP20


Manufacturer: ZAMEL

Manufacturer part number:
ASM-01

Alternative designations: EXT10000004

TME Symbol:
ASM-01

Specification

Manufacturer
ZAMEL
Type of automation module
staircase timer
Mounting
for DIN rail mounting
Contacts configuration
SPST-NO
IP rating
IP20
Max. operating current
16A
Operating temperature
-20...45°C
Counting range
10s...10min
Counter operation modes
delayed switching off
Supply voltage
  • 230V AC
Schematic diagram
Gross weight80.24 g
Certificates
EAN code5903669121121
See other products in this category: Building Automation ZAMEL,
*
ASM-01
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 5 pcs - 15.94 USDGross price for quantities from 5 pcs - 15.94 USD
Net price for quantities from 10 pcs - 14.88 USDGross price for quantities from 10 pcs - 14.88 USD