+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASM-01/U

Staircase timer; for DIN rail mounting; 12÷240VAC; 12÷240VDC

Manufacturer: ZAMEL

Manufacturer part number:
ASM-01/U
TME Symbol:
ASM-01/U

Specification

Manufacturer
ZAMEL
Type of automation module
staircase timer
Mounting
for DIN rail mounting
Contacts configuration
SPST-NO
IP rating
IP20
Max. operating current
16A
Operating temperature
-20...45°C
Counting range
10s...10min
Counter operation modes
delayed switching off
Supply voltage
  • 12...240V AC
  • 12...240V DC
Schematic diagram
Gross weight89.3 g
Certificates
EAN code5903669016953
See other products in this category: Building Automation ZAMEL,
*
ASM-01/U
1 in TME stock
Net price for quantities from 1 pcs - 17.22 USDGross price for quantities from 1 pcs - 17.22 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts