+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASM-02/24V

Staircase timer; for DIN rail mounting; 24VAC; 24VDC; SPST-NO


Manufacturer: ZAMEL

Manufacturer part number:
ASM-02/24V

Alternative designations: EXT10000007

TME Symbol:
ASM-02/24V

Specification

Manufacturer
ZAMEL
Type of automation module
staircase timer
Mounting
for DIN rail mounting
Contacts configuration
SPST-NO
IP rating
IP20
Max. operating current
16A
Operating temperature
-20...45°C
Counting range
2s...10min
Counter operation modes
antiblock, delayed switching off
Supply voltage
  • 24V AC
  • 24V DC
Schematic diagram
Gross weight84.19 g
Certificates
EAN code5903669006121
See other products in this category: Building Automation ZAMEL,
*
ASM-02/24V
7 in TME stock
Net price for quantities from 1 pcs - 21.48 USDGross price for quantities from 1 pcs - 21.48 USD
Net price for quantities from 5 pcs - 20.13 USDGross price for quantities from 5 pcs - 20.13 USD
Net price for quantities from 10 pcs - 18.79 USDGross price for quantities from 10 pcs - 18.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs