+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASM20I

Cable gland; M20; IP68; plastic; grey


Manufacturer: ILME

Manufacturer part number:
ASM20I
TME Symbol:
ASM20I

Specification

Manufacturer
ILME
Type of cable accessories
cable gland
Gland thread
M20
IP rating
IP68
Body material
plastic
Body colour
grey
Cable external diameter
5...12.5mm
Gross weight9.65 g
Certificates
See other products in this category: Glands ILME,
*
ASM20I
191 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Packaging method by the manufacturer:Bag = 10 pcs