+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMB-LTB2-0A333

LED; RGB; SMD; PLCC4; 1.7÷2.5/2.5÷3.4/2.5÷3.4VDC; 2.1x2.1x1mm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMB-LTB2-0A333
TME Symbol:
ASMB-LTB2-0A333

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Case - mm
2121
Operating voltage
1.7...2.5/2.5...3.4/2.5...3.4V DC
Dimensions
2.1x2.1x1mm
Viewing angle
110°
LED current
10...15mA
Wavelength
465...473nm, 516...528nm, 618...628nm
LED lens
diffused, white
LED version
tricolour
Luminosity of red colour
224...390(typ)-450mcd
Luminosity of blue colour
140...190(typ)-285mcd
Luminosity of green colour
715...870(typ)-1400mcd
Power
62.5/51/51mW
Front
flat
LEDs' features
black front
Common electrode
anode
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMB-LTB2-0A333
0 in TME stock
Net price for quantities from 3500 pcs - 0.17 USDGross price for quantities from 3500 pcs - 0.17 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.