+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMB-LTD3-0C3F3

LED; RGB; SMD; PLCC4; 1.7÷2.5/2.5÷3.4/2.5÷3.4VDC; 2.1x2.1x1mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMB-LTD3-0C3F3
TME Symbol:
ASMB-LTD3-0C3F3

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Case - mm
2121
Operating voltage
1.7...2.5/2.5...3.4/2.5...3.4V DC
Dimensions
2.1x2.1x1mm
Viewing angle
110°
LED current
10...15mA
Wavelength
462.5...472.5nm, 518.5...528.5nm, 619...624nm
LED lens
diffused, white
LED version
tricolour
Luminosity of red colour
285...410(typ)-560mcd
Luminosity of blue colour
140...190(typ)-285mcd
Luminosity of green colour
715...950(typ)-1400mcd
Power
60/46.5/46.5mW
Front
flat
Common electrode
anode
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMB-LTD3-0C3F3
0 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)