+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMB-MTB0-0B3A2

LED; RGB; SMD; PLCC4; 355÷715mcd,450÷900mcd,1800÷3550mcd; 115°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMB-MTB0-0B3A2
TME Symbol:
ASMB-MTB0-0B3A2

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Luminosity
355...715mcd, 450...900mcd, 1800...3550mcd
Operating voltage
1.8...2.6/2.8...3.6/2.8...3.6V DC
Dimensions
2.8x3.2x1.9mm
Viewing angle
115°
LED current
20mA
Wavelength
465...473nm, 525...535nm, 619...629nm
LED version
tricolour
Power
65/90/90mW
Front
flat
Common electrode
anode
Gross weight0.027 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMB-MTB0-0B3A2
37772 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs