+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMB-TTB0-0A3A2

LED; RGB; SMD; PLCC6; 1.8÷2.5/2.8÷3.6/2.8÷3.6VDC; 3.5x3.5x2.8mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMB-TTB0-0A3A2
TME Symbol:
ASMB-TTB0-0A3A2

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
3535
Operating voltage
1.8...2.5/2.8...3.6/2.8...3.6V DC
Dimensions
3.5x3.5x2.8mm
Viewing angle
115°
LED current
20mA
Wavelength
465...473nm, 523...535nm, 618...628nm
LED lens
diffused, white
LED version
tricolour
Luminosity of red colour
560...1125mcd
Luminosity of blue colour
355...715mcd
Luminosity of green colour
1800...3550mcd
Power
130/126/126mW
LEDs' features
black front
Gross weight0.2 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMB-TTB0-0A3A2
0 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.