+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMB-TTF2-0B20B

LED; RGB; SMD; PLCC6; 1.8÷2.4/2.7÷3.6/2.7÷3.6VDC; 3.7x3.5x2.8mm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMB-TTF2-0B20B
TME Symbol:
ASMB-TTF2-0B20B

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
3735
Operating voltage
1.8...2.4/2.7...3.6/2.7...3.6V DC
Dimensions
3.7x3.5x2.8mm
Viewing angle
110°
LED current
20mA
Wavelength
464...474nm, 519...529nm, 618...628nm
LED lens
diffused, white
LED version
tricolour
Luminosity of red colour
730...860(typ)-1015mcd
Luminosity of blue colour
400...455(typ)-550mcd
Luminosity of green colour
1800...2200(typ)-2470mcd
Power
120/108/108mW
Front
flat
LEDs' features
black body, black front
Gross weight0.091 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMB-TTF2-0B20B
12227 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs