+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMB-UTF0-0D20B

LED; RGB; SMD; PLCC6; 1.8÷2.4/2.6÷3.8/2.6÷3.6VDC; 2.8x2.7x2.4mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMB-UTF0-0D20B
TME Symbol:
ASMB-UTF0-0D20B

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
2828
Operating voltage
1.8...2.4/2.6...3.8/2.6...3.6V DC
Dimensions
2.8x2.7x2.4mm
Viewing angle
110°
LED current
20mA
Wavelength
464...474nm, 519...529nm, 618...628nm
LED lens
diffused, white
LED version
tricolour
Luminosity of red colour
500...650(typ)-845mcd
Luminosity of blue colour
280...360(typ)-465mcd
Luminosity of green colour
1100...1420(typ)-1855mcd
Power
72/95/90mW
Front
flat
LEDs' features
black body, black front
Gross weight0.076 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMB-UTF0-0D20B
1276 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs