+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMM-CF03-AP402

LED; yellow green; SMD; PLCC2; 45÷112.5mcd; 1.7÷2.6VDC; 120°; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMM-CF03-AP402
TME Symbol:
ASMM-CF03-AP402

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
45...112.5mcd
Operating voltage
1.7...2.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
570nm
Power
78mW
Front
flat
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMM-CF03-AP402
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.