+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMS-A-T

Holder; self-adhesive; aluminium,polyamide; natural; Ht: 8.9mm

Manufacturer: PANDUIT

Manufacturer part number:
ASMS-A-T
TME Symbol:
ASMS-A-T

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
self-adhesive
Body material
aluminium, polyamide
Body colour
natural
Tie width
2.5...4.8mm
Height
8.9mm
Length
28.6mm
Width
28.6mm
Cable accessories application
cable ties
Caution!
  • without cable tie
Gross weight6.89 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
ASMS-A-T
0 in TME stock
Net price for quantities from 200 pcs - 3.11 USDGross price for quantities from 200 pcs - 3.11 USD
Net price for quantities from 1000 pcs - 2.87 USDGross price for quantities from 1000 pcs - 2.87 USD
Net price for quantities from 2000 pcs - 2.52 USDGross price for quantities from 2000 pcs - 2.52 USD
No. of pieces (Multiplicity: 200)