+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

ASMT-BR20-AS000

LED; red; SMD; 1210; 180÷285mcd; 2÷2.4VDC; 3.2x2.4x2.4mm; 15°; 20mA


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMT-BR20-AS000
TME Symbol:
ASMT-BR20-AS000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1210
Luminosity
180...285mcd
Operating voltage
2...2.4V DC
Dimensions
3.2x2.4x2.4mm
Viewing angle
15°
LED current
20mA
Wavelength
626nm
LED lens
transparent
Power
72mW
Front
convex
Gross weight0.019 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMT-BR20-AS000
7035 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 1500 pcs - 0.19 USDGross price for quantities from 1500 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 7500 pcs - 0.14 USDGross price for quantities from 7500 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs