+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMT-QGBE-NGJ0E

LED; green; SMD; PLCC4; 31lm; 3.35VDC; 3.2x2.8mm; 120°; λd: 522nm

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMT-QGBE-NGJ0E
TME Symbol:
ASMT-QGBE-NGJ0E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC4
Luminosity
31lm
Operating voltage
3.35V DC
Dimensions
3.2x2.8mm
Viewing angle
120°
Wavelength
522nm
Gross weight0.056 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMT-QGBE-NGJ0E
0 in TME stock
Net price for quantities from 2000 pcs - 0.72 USDGross price for quantities from 2000 pcs - 0.72 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.