+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASMT-YTD2-0BB02

LED; RGB; SMD; PLCC6; 1.8÷2.5/2.8÷3.8/2.8÷3.8VDC; 3.4x2.8x1.8mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASMT-YTD2-0BB02
TME Symbol:
ASMT-YTD2-0BB02

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
3528
Operating voltage
1.8...2.5/2.8...3.8/2.8...3.8V DC
Dimensions
3.4x2.8x1.8mm
Viewing angle
120°
LED current
20mA
Wavelength
465...477nm, 525...537nm, 618...628nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
560...1125mcd
Luminosity of blue colour
285...560mcd
Luminosity of green colour
1125...2240mcd
Power
125/114/114mW
Gross weight0.038 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
ASMT-YTD2-0BB02
1492 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 0.88 USD
Net price for quantities from 2000 pcs - 0.85 USDGross price for quantities from 2000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs