+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASN-01/U

Staircase timer; wall mount; 12÷240VAC; 12÷240VDC; SPST-NO; IP20


Manufacturer: ZAMEL

Manufacturer part number:
ASN-01/U

Alternative designations: EXT10000011

TME Symbol:
ASN-01/U

Specification

Manufacturer
ZAMEL
Type of automation module
staircase timer
Mounting
wall mount
Contacts configuration
SPST-NO
IP rating
IP20
Max. operating current
16A
Operating temperature
-20...45°C
Counting range
10s...10min
Counter operation modes
delayed switching off
Additional functions
LED status indicator
Supply voltage
  • 12...240V AC
  • 12...240V DC
Schematic diagram
Gross weight98.3 g
Certificates
EAN code5903669016908
See other products in this category: Building Automation ZAMEL,
*
ASN-01/U
1 in TME stock
Net price for quantities from 1 pcs - 35.92 USDGross price for quantities from 1 pcs - 35.92 USD
Net price for quantities from 5 pcs - 33.67 USDGross price for quantities from 5 pcs - 33.67 USD
Net price for quantities from 10 pcs - 31.43 USDGross price for quantities from 10 pcs - 31.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.