+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASN-02

Staircase timer; wall mount; 230VAC; SPST-NO; IP20; 16A; -20÷45°C


Manufacturer: ZAMEL

Manufacturer part number:
ASN-02

Alternative designations: EXT10000012

TME Symbol:
ASN-02

Specification

Manufacturer
ZAMEL
Type of automation module
staircase timer
Mounting
wall mount
Contacts configuration
SPST-NO
IP rating
IP20
Max. operating current
16A
Operating temperature
-20...45°C
Counting range
10s...14min
Counter operation modes
antiblock, delayed switching off
Additional functions
LED status indicator
Supply voltage
  • 230V AC
Schematic diagram
Gross weight93.67 g
Certificates
EAN code5903669007661
See other products in this category: Building Automation ZAMEL,
*
ASN-02
2 in TME stock
Net price for quantities from 1 pcs - 20.56 USDGross price for quantities from 1 pcs - 20.56 USD
Net price for quantities from 5 pcs - 19.27 USDGross price for quantities from 5 pcs - 19.27 USD
Net price for quantities from 10 pcs - 17.99 USDGross price for quantities from 10 pcs - 17.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.