+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASO242R

Relay: solid state; Ucntrl: 4÷10VDC; 2A; 12÷280VAC; ASO; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
ASO242R
TME Symbol:
ASO242R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...10V DC
Max. operating current
2A
Switched voltage
12...280V AC
Manufacturer series
ASO
Relay variant
1-phase
Mounting
THT
Switching method
instantaneous switching
Gross weight2.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
ASO242R
38 in TME stock
Net price for quantities from 1 pcs - 26.47 USDGross price for quantities from 1 pcs - 26.47 USD
Net price for quantities from 5 pcs - 25.50 USDGross price for quantities from 5 pcs - 25.50 USD
Net price for quantities from 10 pcs - 24.52 USDGross price for quantities from 10 pcs - 24.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 23 pcs