+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ASQ10227

Microswitch SNAP ACTION; 0.1A/30VDC; with lever; SPST-NC; Pos: 2


Manufacturer: PANASONIC

Manufacturer part number:
ASQ10227
TME Symbol:
ASQ10227

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPST-NC
Max. contact resistance:
1Ω
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
ASQ
Stable positions number
1
IP rating
IP67
Leads
cables
Body dimensions
13.3x5.4x10.1mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.7N
Electrical life
500000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi
Gross weight4.08 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
ASQ10227
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 400.
Multiple of: 200.
Net price for quantities from 400 pcs - 6.09 USDGross price for quantities from 400 pcs - 6.09 USD