+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23042001

Grommet; elastomer thermoplastic TPE; grey; -35÷60°C; UL94HB


Manufacturer: SPELSBERG

Manufacturer part number:
23042001
TME Symbol:
AST-M20

Specification

Manufacturer
SPELSBERG
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1.5...4.5mm
Operating temperature
-35...60°C
Flammability rating
UL94HB
Cable external diameter
8...13.5mm
IP rating
IP54
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Size
M20
Gross weight2.66 g
Certificates
See other products in this category: Grommets SPELSBERG,
*
23042001
60 in TME stock
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 600 pcs