+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT-105V

Attenuator; 50Ω; 18GHz; 5dB

Manufacturer: HIROSE

Manufacturer part number:
AT-105V
TME Symbol:
AT-105V

Specification

Manufacturer
HIROSE
Type of transition
attenuator
Impedance
50Ω
Frequency
18GHz
Attenuation
5dB
Gross weight3 g
Certificates
See other products in this category: RF adapters HIROSE,
*
AT-105V
0 in TME stock
Net price for quantities from 20 pcs - 62.93 USDGross price for quantities from 20 pcs - 62.93 USD
No. of pieces (Multiplicity: 20)