+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT-989D

Station: soldering; Station power: 65W; 80÷480°C; ESD; Display: LCD


Manufacturer: ATTEN

Manufacturer part number:
AT-989D
TME Symbol:
AT-989D

Specification

Manufacturer
ATTEN
Type of station
soldering
Station power
65W
Soldering iron temperature range
80...480°C
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
parameters interlock, push-buttons for quick temperature change, stand-by, temperature calibration
Dimensions
142x113x82mm
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Temperature stability
±2°C
Soldering equipment features
  • possibility to change time needed to start stand-by or hibernation
  • selection between °C and °F
Standard equipment
  • soldering iron AT-AP-65A
  • soldering iron stand with tip cleaning sponge
  • tip T900-B
Gross weight2.0156 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations ATTEN,
*
AT-989D
180 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 70.89 USDGross price for quantities from 1 pcs - 70.89 USD
Net price for quantities from 3 pcs - 66.51 USDGross price for quantities from 3 pcs - 66.51 USD
Packaging method by the manufacturer:
Cardboard = 8 pcs