+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT0097

Fuse; 10A; 1kV; 10x38mm

Manufacturer: METRIX

Manufacturer part number:
AT0097
TME Symbol:
AT0097

Specification

Manufacturer
METRIX
Type of test accessories
fuse
Current rating
10A
Rated voltage
1kV
Dimensions
10x38mm
Related items
MTX3297
Gross weight50 g
See other products in this category: Accessories - Others METRIX,
*
AT0097
0 in TME stock
Net price for quantities from 1 pcs - 32.85 USDGross price for quantities from 1 pcs - 32.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.