+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT11DN-2

Timer; 0,05s÷100h; DPDT; 250VAC/5A,30VDC/5A; Usup: 24VAC; PIN: 11


Manufacturer: AUTONICS

Manufacturer part number:
AT11DN-2
TME Symbol:
AT11DN-2

Specification

Manufacturer
AUTONICS
Type of automation module
timer
Counting range
0,05s...100h
Kind of output
DPDT
Output 1 electrical parameters
30V DC / 5A, 250V AC / 5A
Number of operation modes
6
Counter operation modes
delayed switching off, delayed switching on, ON and OFF delay, with the control contact S
Electrical connection
round socket
Mounting
on panel, socket
Body dimensions
48x48x79.5mm
Number of pins
11
IP rating
IP20
Mounting hole dimensions
45x45mm
The additional control inputs
INHIBIT, RESET, START
Related items
A-11/DIN
Operating temperature
-10...55°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight122.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analogue Timers AUTONICS,
*
AT11DN-2
62 in TME stock
Net price for quantities from 1 pcs - 23.61 USDGross price for quantities from 1 pcs - 23.61 USD
Net price for quantities from 5 pcs - 20.24 USDGross price for quantities from 5 pcs - 20.24 USD
Net price for quantities from 10 pcs - 17.99 USDGross price for quantities from 10 pcs - 17.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.