+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT17LV010-10JU

IC: EEPROM memory; 1kbEEPROM; XILINX; 1Mx1bit; 3÷5.5V; 15MHz; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT17LV010-10JU
TME Symbol:
AT17LV010-10JU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kb EEPROM
Interface
XILINX
Memory organisation
1Mx1bit
Operating voltage
3...5.5V
Clock frequency
15MHz
Mounting
SMD
Case
PLCC20
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
100k
Kind of package
tube
Manufacturer standard package
48pcs.
Gross weight0.747 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
AT17LV010-10JU
0 in TME stock
Net price for quantities from 48 pcs - 16.02 USDGross price for quantities from 48 pcs - 16.02 USD
No. of pieces (Multiplicity: 48)