+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT1AP3H

Sensor: inductive; OUT: PNP / NO; 15mm; 10÷30VDC; M30; IP67; brass


Manufacturer: Micro Detectors

Manufacturer part number:
AT1AP3H
TME Symbol:
AT1AP3H

Specification

Manufacturer
Micro Detectors
Type of sensor
inductive
Output configuration
PNP / NO
Range
15mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.2kHz
Overall length
76mm
Plating material
nickel
Number of pins
4
Indication
LED
Supply voltage
  • 10...30V DC
Gross weight161.8 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors Micro Detectors,
*
AT1AP3H
5 in TME stock
Net price for quantities from 1 pcs - 52.25 USDGross price for quantities from 1 pcs - 52.25 USD
Net price for quantities from 5 pcs - 48.99 USDGross price for quantities from 5 pcs - 48.99 USD
Net price for quantities from 10 pcs - 45.71 USDGross price for quantities from 10 pcs - 45.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.