+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT27C010-70JU

IC: EPROM memory; 1MbEPROM; 128kx8bit; 5V; 70ns; PLCC32; parallel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT27C010-70JU
TME Symbol:
AT27C010-70JU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EPROM memory
Kind of memory
EPROM OTP
Memory
1Mb EPROM
Memory organisation
128kx8bit
Operating voltage
5V
Access time
70ns
Case
PLCC32
Kind of interface
parallel
Mounting
SMD
Kind of package
tube
Manufacturer standard package
32pcs.
Gross weight1.135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EPROM memories - integrated circuits MICROCHIP TECHNOLOGY,
*
AT27C010-70JU
177 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 32 pcs