+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | EPROM memory | |
Kind of memory | EPROM OTP | |
Memory | 4Mb EPROM | |
Memory organisation | 512kx8bit | |
Operating voltage | 5V | |
Access time | 70ns | |
Case | PLCC32 | |
Kind of interface | parallel | |
Mounting | SMD | |
Kind of package | tube | |
Manufacturer standard package | 32pcs. |