+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ADESTO
Manufacturer | ADESTO | |
Type of integrated circuit | FLASH memory | |
Kind of memory | DataFlash | |
Memory | 4Mb FLASH | |
Interface | SPI / RapidS | |
Operating voltage | 2.7...3.6V | |
Case | SO8 | |
Kind of interface | serial | |
Mounting | SMD | |
Operating temperature | -40...85°C |