+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ATTEN
Manufacturer | ATTEN | |
Type of meter | spectrum analyzer | |
Kind of display used | LED | |
Amplitude | displaying range: 80dB, distortion: <-55dBc (2 and 3 harmonic), input attenuation accuracy: ±1dB/10dB in steps, input attenuator: 0...40dB, intermodulation (3 harmonic): -70dBc, logarithmic scale accuracy: ±2dB, maximal input level: 10dBm, ±25V DC (attenuation 0dB), 20dBm (attenuation 40dB), noise mean level: -99dBm, range: -100dB...13dBm, reference level: -27dBm...13dBm, reference level accuracy: ±2dB, scan width: 100k...100MHz/div, sensitivity better than -90dBm | |
Output impedance | 50Ω | |
Tracking generator | characteristics flatness: ±1,5dB, output attenuator: 0...40dB in 10dB steps, output attenuator accuracy: ±1dB, output frequency: 0,15MHz...1050MHz, output level: -50dB...1dBm, RF interferences: <20dBc | |
Dimensions | 125x285x380mm | |
Optional equipment | EMC probe for AZ530-M analyser | |
Cathode ray tube | 6" | |
Display parameters | 4,5 digit |