+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AT86RF215IQ-ZU

IC: RF transceiver; 13-bit I/Q,LVDS 13-bit I/Q; QFN48; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT86RF215IQ-ZU
TME Symbol:
AT86RF215IQ-ZU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF transceiver
Case
QFN48
Mounting
SMD
Kind of package
in-tray
Band
1GHz, 2.4GHz
Receiver sensitivity
-123dBm
Transmitter output power
14dBm
Communictions protocol
ISM
Manufacturer standard package
416pcs.
Interface
  • 13-bit I/Q
  • LVDS 13-bit I/Q
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • MAC
  • RNG
  • SLEEP
Gross weight0.135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
AT86RF215IQ-ZU
165 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 5 pcs - 3.12 USDGross price for quantities from 5 pcs - 3.12 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 2.97 USD