+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT86RF215IQ-ZUR

IC: RF transceiver; LVDS 13-bit I/Q; QFN48; reel,tape; 1.8÷3.6VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT86RF215IQ-ZUR
TME Symbol:
AT86RF215IQ-ZUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF transceiver
Interface
LVDS 13-bit I/Q
Case
QFN48
Mounting
SMD
Kind of package
reel, tape
Band
1GHz, 2.4GHz
Receiver sensitivity
-123dBm
Transmitter output power
14dBm
Communictions protocol
ISM
Manufacturer standard package
4000pcs.
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • MAC
  • RNG
  • SLEEP
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
AT86RF215IQ-ZUR
0 in TME stock
Net price for quantities from 4000 pcs - 5.72 USDGross price for quantities from 4000 pcs - 5.72 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.