+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AT86RF232-ZX

IC: RF transceiver; SPI; QFN32; in-tray; 1.8÷3.6VDC; 2.4GHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT86RF232-ZX
TME Symbol:
AT86RF232-ZX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF transceiver
Interface
SPI
Case
QFN32
Mounting
SMD
Kind of package
in-tray
Band
2.4GHz
Receiver sensitivity
-100dBm
Transmitter output power
3dBm
Communictions protocol
6LoWPAN, ISM, RF4CE, ZigBee
Manufacturer standard package
490pcs.
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • AES128
  • MAC
  • RNG
  • RSSI
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
AT86RF232-ZX
280 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD