+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT8SDN

Timer; 0,5÷100s; SPDT; 250VAC/5A,30VDC/5A; Usup: 100÷240VAC; PIN: 8


Manufacturer: AUTONICS

Manufacturer part number:
AT8SDN
TME Symbol:
AT8SDN

Specification

Manufacturer
AUTONICS
Type of automation module
timer
Counting range
0,5...100s
Kind of output
SPDT
Output 1 electrical parameters
30V DC / 5A, 250V AC / 5A
Number of operation modes
1
Counter operation modes
star delta
Electrical connection
round socket
Mounting
on panel, socket
Body dimensions
48x48x79.5mm
Number of pins
8
IP rating
IP20
Mounting hole dimensions
45x45mm
Related items
A-08, A-08/DIN
Operating temperature
-10...55°C
Supply voltage
  • 24...240V DC
  • 100...240V AC
Gross weight126 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analogue Timers AUTONICS,
*
AT8SDN
53 in TME stock
Net price for quantities from 1 pcs - 30.94 USDGross price for quantities from 1 pcs - 30.94 USD
Net price for quantities from 5 pcs - 26.51 USDGross price for quantities from 5 pcs - 26.51 USD
Net price for quantities from 10 pcs - 23.57 USDGross price for quantities from 10 pcs - 23.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.