+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91SAM7S128D-AU-999

IC: microcontroller; 55MHz; LQFP64; 128kBFLASH; -40÷85°C; PWM: 4

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM7S128D-AU-999
TME Symbol:
AT91SAM7S128DAU999

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
microcontroller
Clock frequency
55MHz
Mounting
SMD
Case
LQFP64
Memory
128kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
4
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
1500pcs.
Interface
  • SPI
  • SSC
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Supply voltage
  • 1.65...1.95V
Gross weight0.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY,
*
AT91SAM7S128D-AU-999
0 in TME stock
Net price for quantities from 1500 pcs - 7.88 USDGross price for quantities from 1500 pcs - 7.88 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.