+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91SAM7SE32B-CU

IC: ARM7TDMI microcontroller; LFBGA144; 3÷3.6VDC; Ext.inter: 88


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM7SE32B-CU
TME Symbol:
AT91SAM7SE32B-CU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM7TDMI microcontroller
Case
LFBGA144
Clock frequency
55MHz
Number of PWM channels
4
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Number of external interrupts
88
Memory
8kB SRAM 32kB FLASH
Number of output compare channels
3
Number of input capture channels
3
Number of 10bit A/D converters
8
Family
AT91
Kind of architecture
ARMv4T
Kind of package
in-tray
Manufacturer standard package
184pcs.
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • I2C
  • SPI
  • UART x3
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
AT91SAM7SE32B-CU
0 in TME stock
Net price for quantities from 184 pcs - 8.54 USDGross price for quantities from 184 pcs - 8.54 USD
No. of pieces (Multiplicity: 184)
Minimum order quantity: 184.
Multiplicity: 184.